USD
Favorite

1059857-1 OSSP, Subminiature Connector Plug, Male Pin 50Ohm Panel Mount
Price & Procurement
386 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.96000 $25.96
10 23.43400 $234.34
25 22.45160 $561.29
50 21.04820 $1,052.41
100 20.34660 $2,034.66
250 19.22404 $4,806.01
500 18.66276 $9,331.38

Submit a request for quotation on quantities greater than those displayed.

1059857-1

Datasheet
Digi-Key Part Number A130898-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1059857-1
Copy  
Description CONN OSSP PLUG STR 50 OHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

OSSP, Subminiature Connector Plug, Male Pin 50Ohm Panel Mount

Copy  
Documents & Media
Datasheets 1059857-1
Environmental Information 1059857-1 Statement of Compliance
3D Drawings 1059857-1.pdf
Online Catalog OSSP, Subminiature
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Blindmate
Packaging Bulk 
Part Status Active
Connector Style OSSP, Subminiature
Connector Type Plug, Male Pin
Contact Termination -
Shield Termination Solder
Impedance 50Ohm
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Cable Group RG-405 (.085" Semi Rigid)
Fastening Type Snap-On
Frequency - Max 28GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material Stainless Steel
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 125°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 5000
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1405423-2

CONN O-RING FOR OSSP SUBMIN CONN

TE Connectivity AMP Connectors

$3.93752 Details
Additional Resources
Standard Package 1
Other Names 1059857-1-ND
A130898