Add To Favorites
Product Overview
Digi-Key Part Number A111746-ND
Quantity Available 630
Can ship immediately
Manufacturer

Manufacturer Part Number

1055018-1

Description CONN ADAPT JACK-JACK SMA 50 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohm

Documents & Media
Datasheets 1055018-1
Environmental Information 1055018-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Jack to Jack
Conversion Type Same Series
Adapter Series SMA to SMA
Center Gender Female to Female
Convert From (Adapter End) SMA Jack, Female Socket
Convert To (Adapter End) SMA Jack, Female Socket
Impedance 50 Ohm
Style Right Angle
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Threaded, Threaded
Frequency - Max 18GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1055018-1-ND
2086-0000-02
A111746

19:22:55 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.19000 $30.19
10 27.25400 $272.54
25 26.11200 $652.80
50 24.48000 $1,224.00
100 23.66400 $2,366.40
250 22.35840 $5,589.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback