Add To Favorites
Photo Not Available
1052873-1 SMA Connector Receptacle, Female Socket 50 Ohm Panel Mount Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 19.19190 $9,595.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1052873-1-ND
Copy   1052873-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1052873-1

Copy   1052873-1
Description CONN SMA RCPT STR 50 OHM SOLDER
Copy   CONN SMA RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SMA Connector Receptacle, Female Socket 50 Ohm Panel Mount Solder Cup

Copy   SMA Connector Receptacle, Female Socket 50 Ohm Panel Mount Solder Cup
Documents & Media
Datasheets 1052873 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Receptacle, Female Socket
Contact Termination Solder Cup
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Panel Mount
Mounting Feature Flange
Cable Group -
Fastening Type Threaded
Frequency - Max 12.4GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 125°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 3-1478985-0 - TE Connectivity AMP Connectors | 3-1478985-0-ND DigiKey Electronics
  • 3-1478985-0
  • TE Connectivity AMP Connectors
  • CONN CAP COVER DUST FOR SMA JACK
  • Unit Price $3.81000
  • 3-1478985-0-ND
Additional Resources
Standard Package ? 500

23:31:30 1/18/2019