Add To Favorites
104350-1 Connector Header Through Hole 2 position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.40300 $4.03
100 0.30900 $30.90
500 0.26868 $134.34
1,000 0.22166 $221.66
5,000 0.19479 $973.97
10,000 0.18136 $1,813.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A111697-ND
Copy   A111697-ND
Quantity Available 1,333
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

104350-1

Copy   104350-1
Description CONN HEADER VERT 2POS
Copy   CONN HEADER VERT 2POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 2 position

Copy   Connector Header Through Hole 2 position
Documents & Media
Datasheets 104350 Drawing
Environmental Information 104350-1 Statement of Compliance
Featured Product Drone Solutions
EDA / CAD Models 104350-1 by SnapEDA
3D Drawings 104350-1.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating -
Number of Positions 2
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.440" (11.18mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5-534206-1 - TE Connectivity AMP Connectors | A32932-ND DigiKey Electronics
  • 5-534206-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 2POS GOLD PCB
  • Unit Price $1.16000
  • A32932-ND
  • 5-87456-3 - TE Connectivity AMP Connectors | A26997-ND DigiKey Electronics
  • 5-87456-3
  • TE Connectivity AMP Connectors
  • CONN HOUSING 2POS .100 DUAL ROW
  • Unit Price $1.61000
  • A26997-ND
  • 534206-1 - TE Connectivity AMP Connectors | A26451-ND DigiKey Electronics
  • 534206-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 2POS GOLD PCB
  • Unit Price $1.35000
  • A26451-ND
  • 87176-2 - TE Connectivity AMP Connectors | A26943-ND DigiKey Electronics
  • 87176-2
  • TE Connectivity AMP Connectors
  • CONN HOUSING 2POS .100 LOCK DUAL
  • Unit Price $2.20000
  • A26943-ND
Additional Resources
Standard Package ? 1,040
Other Names 104350-1-ND
A111697

06:18:49 1/20/2019