Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A28440-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

103944-2

Description CONN PLUG 3POS .100 POLAR TIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

3 Position Rectangular Plug Connector IDC Tin-Lead 22-26 AWG

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A34219-ND 5-103944-2 TE Connectivity AMP Connectors Tube ? 1,699 - Immediate
$1.57400 5
Documents & Media
Datasheets 103944
Video File TE Connectivity AMPMODU Connectors | Digi-Key Daily
3D Drawings 103944-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging ? Tube ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 3
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 22-26 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 100µin (2.54µm)
Color Black
 
Mating Products
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 19,800
Other Names 103944-2-ND
A28440

23:55:47 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
19,800 1.12561 $22,286.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback