Add To Favorites
Product Overview
Digi-Key Part Number A114658-ND
Quantity Available 374
Can ship immediately
Manufacturer

Manufacturer Part Number

103911-3

Description CONN RECEPT .050 60POS R/A T/H
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

60 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold

Documents & Media
Datasheets 103911 Drawing
PCN Design/Specification Multiple Devices Document Clarification 14/Dec/2017
PCN Assembly/Origin y-103911-y Tooling 11/Nov/2015
3D Drawings 103911-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU System 50
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 60
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.217" (5.51mm)
Contact Length - Post 0.100" (2.54mm)
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating 1A
Voltage Rating 30VAC
Applications -
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 150.0µin (3.81µm)
 
Additional Resources
Standard Package ? 13
Other Names 103911-3-ND
A114658
Q675573

13:53:24 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.41000 $16.41
10 14.92000 $149.20
100 12.68200 $1,268.20
500 10.81700 $5,408.50
1,000 9.92180 $9,921.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback