Add To Favorites
Product Overview
Digi-Key Part Number A26696-ND
Quantity Available 82
Can ship immediately

Manufacturer Part Number


Description CONN HEADER VERT .100 16POS 30AU
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

16 Positions Header Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 102699 Drawing
Environmental Information 102699-7 Statement of Compliance
Featured Product AMPMODU Connectors
3D Drawings 102699-7.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Detent Lock
Contact Length - Mating 0.320" (8.13mm)
Contact Length - Post 0.250" (6.35mm)
Overall Contact Length 0.660" (16.76mm)
Insulation Height 0.440" (11.18mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33106-ND 5-102699-7 TE Connectivity AMP Connectors Tray ? 178 - Immediate
$10.78000 1
Mating Products
Additional Resources
Standard Package ? 130
Other Names 1026997

23:47:21 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 6.02000 $6.02
10 5.77800 $57.78
100 4.81460 $481.46
500 4.09244 $2,046.22
1,000 3.49061 $3,490.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback