Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
16 2.96813 $47.49
112 2.47366 $277.05
512 2.10262 $1,076.54
1,008 1.79340 $1,807.75
5,008 1.60788 $8,052.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A26637-ND
Copy   A26637-ND
Quantity Available 1,442
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

102202-9

Copy   102202-9
Description CONN HEADER VERT .100 12POS 15AU
Copy   CONN HEADER VERT .100 12POS 15AU
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Connector Header Through Hole 12 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 12 position 0.100" (2.54mm)
Documents & Media
Datasheets 102202
Environmental Information 102202-9 Statement of Compliance
Featured Product AMPMODU Connectors
Drone Solutions
3D Drawings 102202-9.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.589" (14.96mm)
Insulation Height 0.549" (13.94mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Brass
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32995-ND 5-102202-9 TE Connectivity AMP Connectors Tube ? 0
$1.63350 3,456  Non-Stock ?
Mating Products
  • 6-103975-1 - TE Connectivity AMP Connectors | A34965-ND DigiKey Electronics
  • 6-103975-1
  • TE Connectivity AMP Connectors
  • CONN RECEPTACLE 12POS .100 15AU
  • Unit Price $4.12000
  • A34965-ND
  • 1-102241-0 - TE Connectivity AMP Connectors | A26990-ND DigiKey Electronics
  • 1-102241-0
  • TE Connectivity AMP Connectors
  • CONN HOUSING 12POS .100 POLAR
  • Unit Price $1.42000
  • A26990-ND
  • 1-103976-1 - TE Connectivity AMP Connectors | A28386-ND DigiKey Electronics
  • 1-103976-1
  • TE Connectivity AMP Connectors
  • CONN RECEPTACLE 12POS .100 30AU
  • Unit Price $4.25704
  • A28386-ND
  • 1-103688-1 - TE Connectivity AMP Connectors | A28389-ND DigiKey Electronics
  • 1-103688-1
  • TE Connectivity AMP Connectors
  • CONN RECEPTACLE 12POS .1" UNLOAD
  • Unit Price $1.36074
  • A28389-ND
Additional Resources
Standard Package ? 16
Other Names 102202-9-ND
1022029
A26637

07:58:35 10/21/2018