Add To Favorites
1-969973-2 24 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.01000 $5.01
10 4.80500 $48.05
100 4.00400 $400.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A116223CT-ND
Copy   A116223CT-ND
Quantity Available 94
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-969973-2

Copy   1-969973-2
Description CONN RCPT 24POS 0.1 GOLD SMD
Copy   CONN RCPT 24POS 0.1 GOLD SMD
Detailed Description

24 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold

Copy   24 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Documents & Media
Datasheets 969973 Drawing
Environmental Information 1-969973-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-969973-2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU HV-100
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 24
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 31.5µin (0.80µm)
Insulation Color Black
Insulation Height 0.244" (6.20mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 98.4µin (2.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A116223CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116223TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: $2.66800

09:53:48 1/20/2019