Add To Favorites
1-967588-1 Socket Contact Tin 6-10 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.47000 $24.70
25 2.26360 $56.59
50 2.16080 $108.04
100 2.05790 $205.79
250 1.80068 $450.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A123003CT-ND
Copy   A123003CT-ND
Quantity Available 6,097
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-967588-1

Copy   1-967588-1
Description CONN SOCKET 6-10AWG CRIMP TIN
Copy   CONN SOCKET 6-10AWG CRIMP TIN
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Socket Contact Tin 6-10 AWG Crimp

Copy   Socket Contact Tin 6-10 AWG Crimp
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 6-10 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • 1743126-2
  • TE Connectivity AMP Connectors
  • MCP HYB 60P PLUG ASSY NUT/BLK
  • Unit Price $4.93000
  • 1743126-2-ND
  • Photo Not Available
  • 1743134-2
  • TE Connectivity AMP Connectors
  • MCP HYB 60P PLUG ASSY BOLT/BLK
  • Unit Price $10.92000
  • 1743134-2-ND
  • Photo Not Available
  • 1-1743126-3
  • TE Connectivity AMP Connectors
  • MCP HYB 60P PLUG ASSY BOLT/GRY
  • Unit Price $5.43889
  • 1-1743126-3-ND
  • Photo Not Available
  • 1-1743134-3
  • TE Connectivity AMP Connectors
  • MCP HYB 60P PLUG ASSY BOLT/GRY
  • Unit Price $10.94000
  • 1-1743134-3-ND
Additional Resources
Standard Package ? 1
Other Names A123003CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123003TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.63700

23:59:05 1/19/2019