Add To Favorites
1-962915-1 Tab Contact Tin 18-20 AWG Crimp
Product Overview
Digi-Key Part Number A107027CT-ND
Copy   A107027CT-ND
Quantity Available 13,844
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-962915-1

Copy   1-962915-1
Description CONN TAB CONTACT 17-20AWG JPT
Copy   CONN TAB CONTACT 17-20AWG JPT
Detailed Description

Tab Contact Tin 18-20 AWG Crimp

Copy   Tab Contact Tin 18-20 AWG Crimp
Documents & Media
Datasheets 1355052 Drawing
Environmental Information 1-962915-1 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Devices Loose Piece Details 20/Aug/2015
PCN Assembly/Origin (1,2)-96291(5,6)-(1,2,3) Tooling 26/Aug/2015
3D Drawings 1-962915-1.pdf
Online Catalog Power Timer Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP 2.8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1-967629-1 - TE Connectivity AMP Connectors | A122078-ND DigiKey Electronics
  • 1-967629-1
  • TE Connectivity AMP Connectors
  • FLA-STE-GEH2,8 18P
  • Unit Price $3.08000
  • A122078-ND
  • 1-967627-1 - TE Connectivity AMP Connectors | A122077-ND DigiKey Electronics
  • 1-967627-1
  • TE Connectivity AMP Connectors
  • FLA-STE-GEH2,8 12P
  • Unit Price $3.05000
  • A122077-ND
  • 1-967628-1 - TE Connectivity AMP Connectors | A135018-ND DigiKey Electronics
  • 1-967628-1
  • TE Connectivity AMP Connectors
  • FLA-ST-GEH 2.8 15P
  • Unit Price $2.33000
  • A135018-ND
  • 1-967630-1 - TE Connectivity AMP Connectors | A135019-ND DigiKey Electronics
  • 1-967630-1
  • TE Connectivity AMP Connectors
  • FLA STEGEHZ
  • Unit Price $3.31000
  • A135019-ND
You May Also Be Interested In
  • 828904-1 - TE Connectivity AMP Connectors | A106225-ND DigiKey Electronics
  • 828904-1
  • TE Connectivity AMP Connectors
  • SGL WIRE SEAL FOR J.P.T.CON
  • Unit Price $0.23000
  • A106225-ND
  • 106462-1 - TE Connectivity AMP Connectors | A104935-ND DigiKey Electronics
  • 106462-1
  • TE Connectivity AMP Connectors
  • CONN TAB HSNG 2POS FASTIN-ON
  • Unit Price $2.59000
  • A104935-ND
  • 963530-1 - TE Connectivity AMP Connectors | A106781-ND DigiKey Electronics
  • 963530-1
  • TE Connectivity AMP Connectors
  • CONN CONTACT SEAL 1POS
  • Unit Price $0.23000
  • A106781-ND
  • 828922-1 - TE Connectivity AMP Connectors | A126085-ND DigiKey Electronics
  • 828922-1
  • TE Connectivity AMP Connectors
  • CAVITY PLUG 2.5MM SYST DIA 5.4MM
  • Unit Price $0.11000
  • A126085-ND
  • 1-968855-1 - TE Connectivity AMP Connectors | A104930CT-ND DigiKey Electronics
  • 1-968855-1
  • TE Connectivity AMP Connectors
  • MCP2,8 SOCKET CONT SWS
  • Unit Price $0.44000
  • A104930CT-ND
Additional Resources
Standard Package ? 1
Other Names A107027CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.36200 $3.62
25 0.31040 $7.76
50 0.26360 $13.18
100 0.25330 $25.33
250 0.22748 $56.87
500 0.21714 $108.57
1,000 0.18095 $180.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107027TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.15040

00:48:43 9/22/2018