Add To Favorites
Photo Not Available
1-917500-1 Connector Header Through Hole 11 position 0.098" (2.50mm)
Product Overview
Digi-Key Part Number 1-917500-1-ND
Copy   1-917500-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-917500-1

Copy   1-917500-1
Description CONN HEADER 11POS VERT TIN 2.5MM
Copy   CONN HEADER 11POS VERT TIN 2.5MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole 11 position 0.098" (2.50mm)

Copy   Connector Header Through Hole 11 position 0.098" (2.50mm)
Documents & Media
Datasheets 917500 Drawing
Environmental Information 1-917500-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-917500-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MIS
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 3 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Length - Mating 0.134" (3.39mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.339" (8.60mm)
Insulation Height 0.255" (6.48mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features -
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16,000 0.12428 $1,988.47
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

08:56:58 9/21/2018