Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1-87025-0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-87025-0

Description 09 MODI CRMP S-I HSG SR .156CL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

9 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm)

Documents & Media
Datasheets 87025
Environmental Information 1-87025-0 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod I
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 9
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 500

04:23:27 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.80200 $901.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback