Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1-87022-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-87022-1

Description CONN PC PIN SQUARE 0.025 GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square

Documents & Media
Datasheets 87022
Environmental Information 1-87022-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-87022-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Reel
Part Status Active
Terminal Type Single Post
Terminal Style Smooth
Pin Size - Above Flange 0.025" (0.64mm) Square
Pin Size - Below Flange 0.025" (0.64mm) Square
Length - Above Flange -
Length - Below Flange -
Length - Overall 0.443" (11.25mm)
Flange Diameter -
Mounting Hole Diameter 0.036" (0.91mm)
Mounting Type Through Hole
Termination Press-Fit
Insulation Non-Insulated
Board Thickness -
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Material - Insulation -
Insulation Color -
 
Additional Resources
Standard Package ? 120,000

08:57:44 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120,000 0.34154 $40,984.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback