USD

Price & Procurement
0
Alternate Package
  • Tape & Reel (TR)  : A100311TR-ND
  • Minimum Quantity: 13,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39486

1-84981-8

Datasheet
Digi-Key Part Number A100311CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-84981-8
Copy  
Description CONN FFC FPC TOP 18POS 1MM R/A
Copy  
Detailed Description

18 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 18
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material -
Features Solder Retention
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating -
Current Rating (Amps) 1A
Contact Finish Thickness -
Housing Color Beige
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A100311CT