Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.58700 $5.87
25 0.52840 $13.21
50 0.46960 $23.48
100 0.45000 $45.00
250 0.41088 $102.72
500 0.39132 $195.66
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number A100308DKR-ND
Copy   A100308DKR-ND
Quantity Available 18,698
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-84981-0

Copy   1-84981-0
Description CONN FFC FPC TOP 10POS 1MM R/A
Copy   CONN FFC FPC TOP 10POS 1MM R/A
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   10 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Documents & Media
Datasheets 84981 Drawing
Environmental Information 1-84981-0 Statement of Compliance
Featured Product TE Connectivity - FPC Connectors
Drone Solutions
PCN Packaging Multiple Devices Reel Color 05/Apr/2016
3D Drawings 1-84981-0.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 84981 and 84982
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 10
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Actuator Material -
Features Solder Retention
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating -
Current Rating (Amps) 1A
Contact Finish Thickness -
Housing Color Beige
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1-84953-0 - TE Connectivity AMP Connectors | A100258CT-ND DigiKey Electronics
  • 1-84953-0
  • TE Connectivity AMP Connectors
  • CONN FPC TOP 10POS 1.00MM R/A
  • Unit Price $0.83000
  • A100258CT-ND
  • SFV10R-2STE1HLF - Amphenol ICC (FCI) | 609-4306-1-ND DigiKey Electronics
  • SFV10R-2STE1HLF
  • Amphenol ICC (FCI)
  • CONN FFC TOP 10POS 0.50MM R/A
  • Unit Price $0.63000
  • 609-4306-1-ND
  • L78M12CDT-TR - STMicroelectronics | 497-1211-1-ND DigiKey Electronics
  • L78M12CDT-TR
  • STMicroelectronics
  • IC REG LINEAR 12V 500MA DPAK
  • Unit Price $0.53000
  • 497-1211-1-ND
  • MCP2003B-E/SN - Microchip Technology | MCP2003B-E/SN-ND DigiKey Electronics
  • MCP2003B-E/SN
  • Microchip Technology
  • IC TRANSCEIVER LIN 8SOIC
  • Unit Price $0.69000
  • MCP2003B-E/SN-ND
Additional Resources
Standard Package ? 1
Other Names A100308DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100308TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 16,500 - Immediate
  • Unit Price: $0.28459
  • Cut Tape (CT) ? : A100308CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,698 - Immediate
  • Unit Price: $0.63000

03:23:12 6/27/2019