Add To Favorites
Photo Not Available
1-829872-2 12 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Through Hole Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 0.96260 $288.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-829872-2-ND
Copy   1-829872-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-829872-2

Copy   1-829872-2
Description CONN RCPT 12POS 2MM B/E TIN
Copy   CONN RCPT 12POS 2MM B/E TIN
Detailed Description

12 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Through Hole Tin

Copy   12 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Through Hole Tin
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Insulation Color Gray
Insulation Height 0.228" (5.80mm)
Contact Length - Post 0.102" (2.60mm)
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polyamide (PA66), Nylon 6/6
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 118.1µin (3.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300

17:25:06 10/15/2018