Add To Favorites
1-826942-4 Connector Header Through Hole 24 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 1-826942-4-ND
Copy   1-826942-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-826942-4

Copy   1-826942-4
Description CONN HEADER BRKWY 24POS VERT TIN
Copy   CONN HEADER BRKWY 24POS VERT TIN
Detailed Description

Connector Header Through Hole 24 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 24 position 0.100" (2.54mm)
Documents & Media
Datasheets AMPMOU II Drawing
Environmental Information 1-826942-4 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.228" (5.80mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length 0.465" (11.81mm)
Insulation Height 0.110" (2.79mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Green
Current Rating 5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.18264 $591.32

Submit a request for quotation on quantities greater than those displayed.

18:23:57 9/22/2018