Add To Favorites
1-796683-0 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03
10 5.35600 $53.56
25 5.01680 $125.42
50 4.45940 $222.97
100 4.36260 $436.26
250 4.02324 $1,005.81
500 3.63546 $1,817.73
1,000 3.22344 $3,223.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A112841-ND
Copy   A112841-ND
Quantity Available 230
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-796683-0

Copy   1-796683-0
Description TERM BLK 10P SIDE ENTRY 5MM PCB
Copy   TERM BLK 10P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets 796683 Drawing
Environmental Information 1-796683-0 Statement of Compliance
RoHS 2 Statement
Mfg CAD Models 1-796683-0.igs
1-796683-0.stp
2D Drawings 1-796683-0.dxf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 10
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 17.5A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Brass - Nickel Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0022182051 - Molex, LLC | WM3236-ND DigiKey Electronics
  • 0022182051
  • Molex, LLC
  • CONN RCPT 5POS 0.1 GOLD PCB
  • Unit Price $0.79000
  • WM3236-ND
  • 796683-4 - TE Connectivity AMP Connectors | A114516-ND DigiKey Electronics
  • 796683-4
  • TE Connectivity AMP Connectors
  • TERM BLK 4POS SIDE ENTRY 5MM PCB
  • Unit Price $2.35000
  • A114516-ND
  • Photo Not Available
  • 796683-5
  • TE Connectivity AMP Connectors
  • TERM BLK 5POS SIDE ENTRY 5MM PCB
  • Unit Price $2.94000
  • A136646-ND
Additional Resources
Standard Package ? 100
Other Names 1-796683-0-ND
A112841

21:03:08 1/15/2019