Add To Favorites
1-794637-8 Connector Header Surface Mount 18 position 0.118" (3.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,900 2.84790 $13,954.71
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A112824-ND
Copy   A112824-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-794637-8

Copy   1-794637-8
Description CONN HEADER SMD 18POS 3MM
Copy   CONN HEADER SMD 18POS 3MM
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Connector Header Surface Mount 18 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount 18 position 0.118" (3.00mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 18
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.364" (9.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-794617-8 - TE Connectivity AMP Connectors | A30301-ND DigiKey Electronics
  • 1-794617-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 3MM 18POS DL MATE-N-L
  • Unit Price $0.98000
  • A30301-ND
Additional Resources
Standard Package ? 175
Other Names 1-794637-8-ND
A112824

16:27:57 1/20/2019