Add To Favorites
Photo Not Available
1-794487-2 Connector Header Through Hole 10 position 0.165" (4.20mm)
Product Overview
Digi-Key Part Number 1-794487-2-ND
Copy   1-794487-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-794487-2

Copy   1-794487-2
Description CONN HEADER 10POS VERT PCB GOLD
Copy   CONN HEADER 10POS VERT PCB GOLD
Detailed Description

Connector Header Through Hole 10 position 0.165" (4.20mm)

Copy   Connector Header Through Hole 10 position 0.165" (4.20mm)
Documents & Media
Datasheets 794487
Environmental Information 1-794487-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-794487-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP-DUAC
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.165" (4.20mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.504" (12.80mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-106527-0 - TE Connectivity AMP Connectors | 1-106527-0-ND DigiKey Electronics
  • 1-106527-0
  • TE Connectivity AMP Connectors
  • CONN RECEPT 10POS W/POSTIVE LOCK
  • Unit Price $0.75000
  • 1-106527-0-ND
  • 1-794657-0 - TE Connectivity AMP Connectors | A112826-ND DigiKey Electronics
  • 1-794657-0
  • TE Connectivity AMP Connectors
  • CONN RCPT HOUSING 10POS 94V-0
  • Unit Price $1.18000
  • A112826-ND
Additional Resources
Standard Package ? 2,340
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,340 2.48478 $5,814.38

Submit a request for quotation on quantities greater than those displayed.

20:16:01 9/19/2018