Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A112808-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-794311-1

Description CONN HEADER 20POS VERT PCB TIN
Detailed Description

Connector Header Through Hole 20 position 0.165" (4.20mm)

Documents & Media
Datasheets 794311
Environmental Information 1-794311-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-794311-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP-DUAC
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.165" (4.20mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.165" (4.20mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.504" (12.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-2
Insulation Color Natural
Current Rating -
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 72
Other Names 1-794311-1-ND
A112808

12:36:31 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,160 1.14211 $2,466.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback