Add To Favorites
1-66359-7 Pin Contact Tin-Lead Crimp 14-18 AWG Stamped
Product Overview
Digi-Key Part Number A111027CT-ND
Copy   A111027CT-ND
Quantity Available 2,882
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-66359-7

Copy   1-66359-7
Description CONN PIN .062 14-18AWG TIN CRIMP
Copy   CONN PIN .062 14-18AWG TIN CRIMP
Detailed Description

Pin Contact Tin-Lead Crimp 14-18 AWG Stamped

Copy   Pin Contact Tin-Lead Crimp 14-18 AWG Stamped
Documents & Media
Datasheets 66359 Drawing
3D Drawings 1-66359-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Material Copper Nickel Alloy
Contact Finish Tin-Lead
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 206429-1 - TE Connectivity AMP Connectors | A1357-ND DigiKey Electronics
  • 206429-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSNG MALE 4POS INLINE
  • Unit Price $4.38000
  • A1357-ND
  • 206044-1 - TE Connectivity AMP Connectors | A1358-ND DigiKey Electronics
  • 206044-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG MALE 14POS INLINE
  • Unit Price $5.54000
  • A1358-ND
  • 206061-1 - TE Connectivity AMP Connectors | A1301-ND DigiKey Electronics
  • 206061-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG MALE 4POS PNL MNT
  • Unit Price $3.39000
  • A1301-ND
  • 206705-1 - TE Connectivity AMP Connectors | A1303-ND DigiKey Electronics
  • 206705-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG MALE 9POS PNL MNT
  • Unit Price $4.11000
  • A1303-ND
Additional Resources
Standard Package ? 1
Other Names A111027CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.56000 $5.60
25 0.50360 $12.59
50 0.44780 $22.39
100 0.42920 $42.92
250 0.39184 $97.96
500 0.37318 $186.59
1,000 0.30787 $307.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111027TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: $0.22561

00:50:14 9/24/2018