Add To Favorites
Product Overview
Digi-Key Part Number A111025CT-ND
Copy   A111025CT-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-66358-8

Copy   1-66358-8
Description CONN SKT .062 14-18AWG TIN CRIMP
Copy   CONN SKT .062 14-18AWG TIN CRIMP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Socket Contact Tin Crimp 14-18 AWG Stamped

Copy   Socket Contact Tin Crimp 14-18 AWG Stamped
Documents & Media
Datasheets 66358
Environmental Information 1-66358-8 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 66358 Drawing Correction 30/May/2018
3D Drawings 1-66358-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 206060-1 - TE Connectivity AMP Connectors | A1300-ND DigiKey Electronics
  • 206060-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG FMALE 4POS INLINE
  • Unit Price $4.33000
  • A1300-ND
  • 206708-1 - TE Connectivity AMP Connectors | A1302-ND DigiKey Electronics
  • 206708-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG FMALE 9POS INLINE
  • Unit Price $4.05000
  • A1302-ND
  • 206430-1 - TE Connectivity AMP Connectors | A1360-ND DigiKey Electronics
  • 206430-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG FMALE 4POS PNL MT
  • Unit Price $3.73000
  • A1360-ND
  • 206037-1 - TE Connectivity AMP Connectors | A1304-ND DigiKey Electronics
  • 206037-1
  • TE Connectivity AMP Connectors
  • CONN PLG HSG FMALE 16POS INLINE
  • Unit Price $5.54000
  • A1304-ND
Tooling
  • 305183 - TE Connectivity AMP Connectors | A1329-ND DigiKey Electronics
  • 305183
  • TE Connectivity AMP Connectors
  • CONTACT EXTRACTION TOOL
  • Unit Price $17.29000
  • A1329-ND
  • 200893-2 - TE Connectivity AMP Connectors | 200893-2-ND DigiKey Electronics
  • 200893-2
  • TE Connectivity AMP Connectors
  • TOOL INSERTION CPC CONTACTS
  • Unit Price $90.09000
  • 200893-2-ND
Additional Resources
Standard Package ? 1
Other Names A111025CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.71700 $7.17
25 0.64480 $16.12
50 0.57320 $28.66
100 0.54940 $54.94
250 0.50164 $125.41
500 0.47774 $238.87
1,000 0.39414 $394.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111025TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.32573

20:38:15 9/24/2018