Add To Favorites
1-66358-2 Socket Contact Tin-Lead Crimp 14-18 AWG Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.72700 $7.27
25 0.65400 $16.35
50 0.58140 $29.07
100 0.55710 $55.71
250 0.50868 $127.17
500 0.48444 $242.22
1,000 0.39966 $399.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A111024CT-ND
Copy   A111024CT-ND
Quantity Available 11,870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-66358-2

Copy   1-66358-2
Description CONN SKT .062 14-18AWG TIN CRIMP
Copy   CONN SKT .062 14-18AWG TIN CRIMP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Socket Contact Tin-Lead Crimp 14-18 AWG Stamped

Copy   Socket Contact Tin-Lead Crimp 14-18 AWG Stamped
Documents & Media
Datasheets 66358
Mfg CAD Models 1-66358-2.igs
1-66358-2.stp
2D Drawings 1-66358-2.dxf
PCN Design/Specification 66358 Drawing Correction 30/May/2018
3D Drawings 1-66358-2.pdf
Online Catalog Multimate III+ Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Material Phosphor Bronze
Contact Finish Tin-Lead
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 206430-1 - TE Connectivity AMP Connectors | A1360-ND DigiKey Electronics
  • 206430-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG FMALE 4POS PNL MT
  • Unit Price $3.73000
  • A1360-ND
  • 206060-1 - TE Connectivity AMP Connectors | A1300-ND DigiKey Electronics
  • 206060-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG FMALE 4POS INLINE
  • Unit Price $4.33000
  • A1300-ND
  • 206708-1 - TE Connectivity AMP Connectors | A1302-ND DigiKey Electronics
  • 206708-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG FMALE 9POS INLINE
  • Unit Price $4.05000
  • A1302-ND
  • 206037-1 - TE Connectivity AMP Connectors | A1304-ND DigiKey Electronics
  • 206037-1
  • TE Connectivity AMP Connectors
  • CONN PLG HSG FMALE 16POS INLINE
  • Unit Price $5.54000
  • A1304-ND
Additional Resources
Standard Package ? 1
Other Names A111024CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111024TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.33030

07:16:57 12/17/2018