Add To Favorites
1-66109-8 Socket Contact Tin Crimp 24-26 AWG Stamped
Product Overview
Digi-Key Part Number 1-66109-8-ND
Copy   1-66109-8-ND
Quantity Available 1,901
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-66109-8

Copy   1-66109-8
Description CONTACT SKT 24-26AWG CRIMP TIN
Copy   CONTACT SKT 24-26AWG CRIMP TIN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Socket Contact Tin Crimp 24-26 AWG Stamped

Copy   Socket Contact Tin Crimp 24-26 AWG Stamped
Documents & Media
Datasheets 66109
3D Drawings 1-66109-8.pdf
Online Catalog Multimate III+ Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging ? Bulk ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-26 AWG
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 211398-1 - TE Connectivity AMP Connectors | A1641-ND DigiKey Electronics
  • 211398-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG FMALE 7POS PNL MT
  • Unit Price $6.08000
  • A1641-ND
  • 206060-1 - TE Connectivity AMP Connectors | A1300-ND DigiKey Electronics
  • 206060-1
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG FMALE 4POS INLINE
  • Unit Price $4.33000
  • A1300-ND
  • 206430-1 - TE Connectivity AMP Connectors | A1360-ND DigiKey Electronics
  • 206430-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG FMALE 4POS PNL MT
  • Unit Price $3.73000
  • A1360-ND
  • 206037-1 - TE Connectivity AMP Connectors | A1304-ND DigiKey Electronics
  • 206037-1
  • TE Connectivity AMP Connectors
  • CONN PLG HSG FMALE 16POS INLINE
  • Unit Price $5.54000
  • A1304-ND
Tooling
  • 58495-1 - TE Connectivity AMP Connectors | A9920-ND DigiKey Electronics
  • 58495-1
  • TE Connectivity AMP Connectors
  • TOOL HAND CRIMPER 16-28AWG SIDE
  • Unit Price $209.75000
  • A9920-ND
  • 58495-2 - TE Connectivity AMP Connectors | A9919-ND DigiKey Electronics
  • 58495-2
  • TE Connectivity AMP Connectors
  • TOOL DIE SET CPC CONN TYPE III
  • Unit Price $197.16000
  • A9919-ND
  • 91515-1 - TE Connectivity AMP Connectors | A9951-ND DigiKey Electronics
  • 91515-1
  • TE Connectivity AMP Connectors
  • TOOL HAND CRIMPER 20-30AWG SIDE
  • Unit Price $661.73000
  • A9951-ND
Additional Resources
Standard Package ? 100
Other Names 1661098
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.24700 $12.47
25 1.17360 $29.34
50 1.12460 $56.23
100 1.07580 $107.58
250 0.97800 $244.50
500 0.88018 $440.09
1,000 0.78238 $782.38
2,500 0.70904 $1,772.59

Submit a request for quotation on quantities greater than those displayed.

09:24:21 9/24/2018