Add To Favorites
Photo Not Available
1-647689-2 Connector Header Through Hole 12 position 0.156" (3.96mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.68600 $6.86
25 0.62160 $15.54
50 0.55720 $27.86
100 0.53580 $53.58
250 0.49292 $123.23
500 0.47148 $235.74
1,000 0.39647 $396.47
2,500 0.36433 $910.82
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-647689-2-ND
Copy   1-647689-2-ND
Quantity Available 2,863
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-647689-2

Copy   1-647689-2
Description EP HEADERS
Copy   EP HEADERS
Detailed Description

Connector Header Through Hole 12 position 0.156" (3.96mm)

Copy   Connector Header Through Hole 12 position 0.156" (3.96mm)
Documents & Media
Datasheets 647689 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Economy Power
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.303" (7.70mm)
Contact Length - Post 0.146" (3.70mm)
Overall Contact Length 0.575" (14.60mm)
Insulation Height 0.126" (3.20mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 7.5A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial, Lighting
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

19:12:01 11/16/2018