Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1-647401-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-647401-6

Description 16P SL156 HSG W/RAMP,LRG OPEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)

Documents & Media
Datasheets 647401
Environmental Information 1-647401-6 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-647401-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series SL-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 16
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Locking Ramp
Color Natural
Features -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1,000

22:36:34 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14204 $1,142.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback