USD
Favorite

Photo Not Available
1-645955-2 Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.17933 $1,793.26

Submit a request for quotation on quantities greater than those displayed.

1-645955-2

Datasheet
Digi-Key Part Number 1-645955-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-645955-2
Copy  
Description CONN PIN RCPT .014-.026 SOLDER
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder

Copy  
Documents & Media
Datasheets 645955 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 2
Packaging Tape & Reel (TR) 
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.184" (4.67mm)
Accepts Pin Diameter 0.014" ~ 0.026" (0.36mm ~ 0.66mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter 0.052" (1.32mm)
Flange Diameter 0.075" (1.91mm)
Tail Diameter -
Socket Depth 0.100" ~ 0.170" (2.54mm ~ 4.32mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features -
Operating Temperature -65°C ~ 125°C
Board Thickness 0.031" ~ 0.093" (0.79mm ~ 2.36mm)
Insertion Force -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000