Add To Favorites
1-645955-1 Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.65500 $6.55
25 0.58960 $14.74
50 0.52420 $26.21
100 0.50240 $50.24
250 0.45872 $114.68
500 0.43686 $218.43
1,000 0.36041 $360.41
2,500 0.32764 $819.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117869CT-ND
Copy   A117869CT-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-645955-1

Copy   1-645955-1
Description CONN PIN RCPT .014-.026 SOLDER
Copy   CONN PIN RCPT .014-.026 SOLDER
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder

Copy   Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Documents & Media
Datasheets 645955 Drawing
3D Drawings 1-645955-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 2
Packaging ? Cut Tape (CT) ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.184" (4.67mm)
Accepts Pin Diameter 0.014" ~ 0.026" (0.36mm ~ 0.66mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter 0.052" (1.32mm)
Flange Diameter 0.075" (1.91mm)
Tail Diameter -
Socket Depth 0.100" ~ 0.170" (2.54mm ~ 4.32mm)
Contact Material Beryllium Copper
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Features -
Operating Temperature -65°C ~ 125°C
Board Thickness 0.031" ~ 0.093" (0.79mm ~ 2.36mm)
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A117869CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117869TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.26807

06:00:08 11/20/2018