Add To Favorites
Photo Not Available
1-6450831-4
Product Overview
Digi-Key Part Number 1-6450831-4-ND
Copy   1-6450831-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-6450831-4

Copy   1-6450831-4
Description MBXLE R/A HDR 32S+14P
Copy   MBXLE R/A HDR 32S+14P
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 6450831 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XLE
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Multi-Beam
Number of Positions 36
Number of Positions Loaded 20
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 32 Signal, 14 Power
Features Board Lock, Guide Pin
Contact Finish -
Contact Finish Thickness -
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 125°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 88
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,056 8.72599 $9,214.65

Submit a request for quotation on quantities greater than those displayed.

01:03:06 9/19/2018