Add To Favorites
Photo Not Available
1-644487-2 Connector Header Through Hole 12 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 1-644487-2-ND
Copy   1-644487-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-644487-2

Copy   1-644487-2
Description CONN HEADER 12POS VERT .100 GOLD
Copy   CONN HEADER 12POS VERT .100 GOLD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole 12 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 12 position 0.100" (2.54mm)
Documents & Media
Datasheets 644487 Drawing
3D Drawings 1-644487-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.200" (5.08mm)
Contact Length - Post 0.140" (3.56mm)
Overall Contact Length 0.440" (11.18mm)
Insulation Height 0.410" (10.41mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Polyester
Features Board Guide
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 4-643813-2 - TE Connectivity AMP Connectors | A31072-ND DigiKey Electronics
  • 4-643813-2
  • TE Connectivity AMP Connectors
  • CONN RECEPT 12POS 22AWG MTA100
  • Unit Price $0.88000
  • A31072-ND
  • 4-640440-2 - TE Connectivity AMP Connectors | A31054-ND DigiKey Electronics
  • 4-640440-2
  • TE Connectivity AMP Connectors
  • CONN RECEPT 12POS 22AWG MTA100
  • Unit Price $0.88000
  • A31054-ND
  • 4-640441-2 - TE Connectivity AMP Connectors | A30941-ND DigiKey Electronics
  • 4-640441-2
  • TE Connectivity AMP Connectors
  • CONN RECEPT 12POS 24AWG MTA100
  • Unit Price $0.88000
  • A30941-ND
  • 4-643814-2 - TE Connectivity AMP Connectors | A30964-ND DigiKey Electronics
  • 4-643814-2
  • TE Connectivity AMP Connectors
  • CONN RECEPT 12POS 24AWG MTA100
  • Unit Price $0.88000
  • A30964-ND
Additional Resources
Standard Package ? 1,250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 2.54493 $3,181.16

Submit a request for quotation on quantities greater than those displayed.

22:07:59 9/25/2018