1-640620-6 16 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Product Overview
Digi-Key Part Number A112548-ND
Copy   A112548-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-640620-6

Copy   1-640620-6
Description CONN RCPT 16P IDC 22AWG TIN-LEAD
Copy   CONN RCPT 16P IDC 22AWG TIN-LEAD
Detailed Description

16 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG

Copy   16 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
4-640620-6-ND 4-640620-6 TE Connectivity AMP Connectors Bulk ? 0
$1.83179 1,000  Non-Stock ? Not applicable
Documents & Media
Datasheets 640620 Drawing
PCN Obsolescence/ EOL Multiple Decvices 22/Jan/2018
PCN Design/Specification Multiple Drawings 16/Jul/2014
3D Drawings 1-640620-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Feed Through
Contact Finish Tin-Lead
Contact Finish Thickness 80.0µin (2.03µm)
Color Red
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-640456-6 - TE Connectivity AMP Connectors | A29106-ND DigiKey Electronics
  • 1-640456-6
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 16POS 2.54MM
  • Unit Price $1.38000
  • A29106-ND
  • 1-640454-6 - TE Connectivity AMP Connectors | A106877-ND DigiKey Electronics
  • 1-640454-6
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 16POS 2.54MM
  • Unit Price $1.06000
  • A106877-ND
  • 4-644456-6 - TE Connectivity AMP Connectors | A121332-ND DigiKey Electronics
  • 4-644456-6
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 16POS 2.54MM
  • Unit Price $1.25000
  • A121332-ND
  • 1-640453-6 - TE Connectivity AMP Connectors | A121447-ND DigiKey Electronics
  • 1-640453-6
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 16POS 2.54MM
  • Unit Price $1.65000
  • A121447-ND
Associated Product
  • 1-643077-6 - TE Connectivity AMP Connectors | A112562-ND DigiKey Electronics
  • 1-643077-6
  • TE Connectivity AMP Connectors
  • CONN COVER STRAIN RELIEF 16POS
  • Unit Price $0.80000
  • A112562-ND
  • Photo Not Available
  • 1-640642-6
  • TE Connectivity AMP Connectors
  • CONN DUST COVER 16POS MTA-100
  • Unit Price $0.22397
  • 1-640642-6-ND
Tooling
  • 58442-1 - TE Connectivity AMP Connectors | A9973-ND DigiKey Electronics
  • 58442-1
  • TE Connectivity AMP Connectors
  • TOOL HEAD ASSEMBLY RCPT MTA 100
  • Unit Price $1,026.60000
  • A9973-ND
Additional Resources
Standard Package ? 250
Other Names 1-640620-6-ND
A112548

10:54:51 1/19/2019