Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1-640599-5-ND
Quantity Available 0

Manufacturer Part Number


Description CONN RCPT 15POS .156 TIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

15 Position Rectangular Receptacle Connector IDC Tin-Lead 18 AWG

Documents & Media
Datasheets 640599
PCN Design/Specification Multiple Devices Housing color 25/Jul/2014
3D Drawings 1-640599-5.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 15
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Feed Through
Contact Finish Tin-Lead
Contact Finish Thickness 80.0µin (2.03µm)
Color Orange
Mating Products
Associated Product
Additional Resources
Standard Package ? 500

12:11:39 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
500 1.12582 $562.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback