Add To Favorites
Photo Not Available
1-640452-7 Connector Header Through Hole 17 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.16927 $1,169.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-640452-7-ND
Copy   1-640452-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-640452-7

Copy   1-640452-7
Description CONN HEADER 17POS VERT .100 TIN
Copy   CONN HEADER 17POS VERT .100 TIN
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Through Hole 17 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 17 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 17
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.140" (3.56mm)
Overall Contact Length 0.535" (13.59mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1-1375820-7
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG 17POS CST-100 II
  • Unit Price $0.77000
  • 1-1375820-7-ND
Additional Resources
Standard Package ? 1,000

16:22:19 10/23/2018