Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1-640427-3-ND
Quantity Available 0

Manufacturer Part Number


Description CONN RCPT 13POS 20AWG MTA-156
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

13 Position Rectangular Receptacle Connector IDC Tin-Lead 20 AWG

Documents & Media
Datasheets 640427
PCN Design/Specification Multiple Devices Housing color 25/Jul/2014
3D Drawings 1-640427-3.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 13
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 20 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80.0µin (2.03µm)
Color Yellow
Mating Products
Associated Product
Additional Resources
Standard Package ? 500

11:27:31 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
500 1.13794 $568.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback