1-6376826-2 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Product Overview
Digi-Key Part Number A117868CT-ND
Copy   A117868CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-6376826-2

Copy   1-6376826-2
Description CONN PLUG 12POS 0.8MM TIN SMD
Copy   CONN PLUG 12POS 0.8MM TIN SMD
Detailed Description

12 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin

Copy   12 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Documents & Media
Datasheets 6376826 Drawing
3D Drawings 1-6376826-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Fine Stack (FS)
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Receptacle, Center Strip Contacts
Number of Positions 12
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Tin
Contact Finish Thickness -
Mated Stacking Heights 5mm
Height Above Board 0.142" (3.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A117868CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117868TR-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.73986

02:30:37 1/16/2019