Add To Favorites
Product Overview
Digi-Key Part Number A32288-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

1-5413589-0

Description CONN BNC PLUG STR 75 OHM CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line) Crimp

Documents & Media
Datasheets 5413589
Environmental Information 1-5413589-0 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
3D Drawings 1-5413589-0.pdf
Online Catalog BNC Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 75 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group AT&T 735A
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polyethylene (PE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.15dB
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 154135890
A32288

02:49:30 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.96000 $9.96
10 9.05600 $90.56
25 8.82960 $220.74
50 8.15040 $407.52
100 7.69760 $769.76
250 7.01840 $1,754.60
500 6.79200 $3,396.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback