1-5413588-0 BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line), Right Angle Crimp
Product Overview
Digi-Key Part Number A32290-ND
Copy   A32290-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-5413588-0

Copy   1-5413588-0
Description CONN BNC PLUG R/A 75 OHM CRIMP
Copy   CONN BNC PLUG R/A 75 OHM CRIMP
Detailed Description

BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line), Right Angle Crimp

Copy   BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line), Right Angle Crimp
Documents & Media
Datasheets 5413588
Environmental Information 1-5413588-0 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
PCN Obsolescence/ EOL Multiple Devices 18/May/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 75 Ohm
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Cable Group AT&T 735A
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Zinc
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polymethylpentene (PMP)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.15dB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 1725122-1 - TE Connectivity AMP Connectors | 1725122-1-ND DigiKey Electronics
  • 1725122-1
  • TE Connectivity AMP Connectors
  • BNC CONNECTOR REMOVAL TOOL
  • Unit Price $28.35000
  • 1725122-1-ND
Additional Resources
Standard Package ? 1
Other Names 154135880
A32290

06:19:00 9/19/2018