Add To Favorites
1-5406552-1 Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.90000 $13.90
10 12.73800 $127.38
25 12.44840 $311.21
50 11.58000 $579.00
128 11.00094 $1,408.12
256 10.13250 $2,593.92
512 9.55352 $4,891.40
1,024 8.85870 $9,071.31
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-5406552-1-ND
Copy   1-5406552-1-ND
Quantity Available 563
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-5406552-1

Copy   1-5406552-1
Description CONN MOD JACK 8P8C R/A SHIELDED
Copy   CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Documents & Media
Datasheets 5406552
Product Training Modules Modular Jack Portfolio
Environmental Information 1-5406552-1 Statement of Compliance
RoHS 2 Statement
Featured Product Modular Jack Connectors
3D Drawings 1-5406552-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 4
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings Cat5
Features Board Guide
LED Color Yellow - Green
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Thermoplastic
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 128

21:17:24 11/16/2018