1-535676-9 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Product Overview
Digi-Key Part Number A114890-ND
Copy   A114890-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-535676-9

Copy   1-535676-9
Description CONN RCPT 20POS .100 RT/ANG GOLD
Copy   CONN RCPT 20POS .100 RT/ANG GOLD
Detailed Description

20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Copy   20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Documents & Media
Datasheets 535676 Drawing
Environmental Information 1-535676-9 Statement of Compliance
3D Drawings 1-535676-9.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.137" (3.47mm)
Contact Length - Post 0.115" (2.92mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polyester, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 50.0µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 9-146285-0-20 - TE Connectivity AMP Connectors | A32700-20-ND DigiKey Electronics
  • 9-146285-0-20
  • TE Connectivity AMP Connectors
  • CONN HEADR BRKWAY .100 20POS STR
  • Unit Price $2.59000
  • A32700-20-ND
  • 9-146282-0-20 - TE Connectivity AMP Connectors | A34253-20-ND DigiKey Electronics
  • 9-146282-0-20
  • TE Connectivity AMP Connectors
  • CONN HDR BRKWAY .100 20POS VERT
  • Unit Price $1.75000
  • A34253-20-ND
  • 4-103741-0-20 - TE Connectivity AMP Connectors | A26509-20-ND DigiKey Electronics
  • 4-103741-0-20
  • TE Connectivity AMP Connectors
  • CONN HEADR BRKWAY .100 20POS STR
  • Unit Price $1.32000
  • A26509-20-ND
  • 9-103325-0-20 - TE Connectivity AMP Connectors | A32702-20-ND DigiKey Electronics
  • 9-103325-0-20
  • TE Connectivity AMP Connectors
  • CONN HEADR BRKWAY .100 20POS R/A
  • Unit Price $3.25000
  • A32702-20-ND
Additional Resources
Standard Package ? 11
Other Names 1-535676-9-ND
A114890

10:03:11 11/21/2018