USD
Favorite

Photo Not Available
1-5353471-1 160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 7.95617 $4,773.70

Submit a request for quotation on quantities greater than those displayed.

1-5353471-1

Datasheet
Digi-Key Part Number 1-5353471-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-5353471-1
Copy  
Description CONN PLUG 160POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets 5353471
Environmental Information 1-5353471-1 Statement of Compliance
3D Drawings 1-5353471-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH) GIGA
Packaging Tray 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 160
Pitch 0.024" (0.60mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights -
Height Above Board 0.175" (4.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1-5353190-1

CONN RCPT 160POS SMD GOLD

TE Connectivity AMP Connectors

$11.94000 Details

1-5316318-1

CONN RCPT 160POS SMD GOLD

TE Connectivity AMP Connectors

$20.42000 Details

1-5316560-1

CONN RCPT 160POS SMD GOLD

TE Connectivity AMP Connectors

$16.04000 Details
Additional Resources
Standard Package 600