Add To Favorites
1-5331677-6 Pin Receptacle Connector 0.022" ~ 0.025" (0.56mm ~ 0.64mm) No Tail Solder
Product Overview
Digi-Key Part Number 1-5331677-6-ND
Copy   1-5331677-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-5331677-6

Copy   1-5331677-6
Description CONN PIN RCPT .022-.025 SOLDER
Copy   CONN PIN RCPT .022-.025 SOLDER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pin Receptacle Connector 0.022" ~ 0.025" (0.56mm ~ 0.64mm) No Tail Solder

Copy   Pin Receptacle Connector 0.022" ~ 0.025" (0.56mm ~ 0.64mm) No Tail Solder
Documents & Media
Datasheets 5331677
Environmental Information 1-5331677-6 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-5331677-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.138" (3.51mm)
Accepts Pin Diameter 0.022" ~ 0.025" (0.56mm ~ 0.64mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter 0.062" ~ 0.063" (1.57mm ~ 1.60mm)
Flange Diameter 0.080" (2.03mm)
Tail Diameter -
Socket Depth 0.125" (3.18mm)
Contact Material Beryllium Copper
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Features Closed Bottom
Operating Temperature -65°C ~ 126°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.26226 $5,245.25

Submit a request for quotation on quantities greater than those displayed.

10:54:15 9/24/2018