Add To Favorites
1-521498-2 4 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm)
Product Overview
Digi-Key Part Number A107600-ND
Copy   A107600-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-521498-2

Copy   1-521498-2
Description CONN RCPT HOUSING 0.25 4POS RED
Copy   CONN RCPT HOUSING 0.25 4POS RED
Detailed Description

4 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm)

Copy   4 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Part Status Obsolete
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 4
Stacking Direction Side to Side
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Panel Mount
Color Red
Material Polyamide (PA), Nylon
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A107600
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.26564 $1,593.84

Submit a request for quotation on quantities greater than those displayed.

05:38:36 9/26/2018