1-521498-0 4 Position Housing Connector Female, Receptacle Green 0.250" (6.35mm)
Product Overview
Digi-Key Part Number A107598-ND
Copy   A107598-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-521498-0

Copy   1-521498-0
Description CONN RCPT HSG 0.25 4POS GREEN
Copy   CONN RCPT HSG 0.25 4POS GREEN
Detailed Description

4 Position Housing Connector Female, Receptacle Green 0.250" (6.35mm)

Copy   4 Position Housing Connector Female, Receptacle Green 0.250" (6.35mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Part Status Obsolete
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 4
Stacking Direction Side to Side
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Panel Mount
Color Green
Material Polyamide (PA), Nylon
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A107598

03:27:51 12/16/2018