Add To Favorites
1-5147722-5 32 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Product Overview
Digi-Key Part Number A108813CT-ND
Copy   A108813CT-ND
Quantity Available 206
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-5147722-5

Copy   1-5147722-5
Description 32 MODII HORZ 30AU
Copy   32 MODII HORZ 30AU
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

32 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold

Copy   32 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Documents & Media
Datasheets 5147722
3D Drawings 1-5147722-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 32
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.238" (6.05mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 2A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 150.0µin (3.81µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 151477225
A108813CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.43200 $34.32
100 2.86000 $286.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108813TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.82000

06:41:56 9/20/2018