Add To Favorites
Photo Not Available
1-487951-5 15 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,600 0.96916 $9,303.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-487951-5-ND
Copy   1-487951-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-487951-5

Copy   1-487951-5
Description 015 1MM FPC TOP HORZ
Copy   015 1MM FPC TOP HORZ
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

15 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   15 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Documents & Media
Datasheets 487951
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 15
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.101" (2.56mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin-Lead
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material -
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 200V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness 150.0µin (3.81µm)
Housing Color Natural
Actuator Color Black
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,800

14:49:03 12/10/2018