Add To Favorites
1-338728-4 Connector Header Surface Mount 14 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
10 2.19900 $21.99
100 1.83270 $183.27
500 1.55776 $778.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118049CT-ND
Copy   A118049CT-ND
Quantity Available 7,016
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-338728-4

Copy   1-338728-4
Description CONN HEADER SMD 14POS 2.54MM
Copy   CONN HEADER SMD 14POS 2.54MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 14 position 0.100" (2.54mm)
Documents & Media
Datasheets 338728 Drawing
PCN Design/Specification Multiple Devices Material 27/Feb/2018
3D Drawings 1-338728-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.181" (4.60mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Red
Current Rating 1.5A
Voltage Rating 230V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A118049CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118049TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 0
  • Unit Price: $1.24335

20:12:13 1/20/2019