Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.28100 $22.81
100 1.95520 $195.52
500 1.62934 $814.67
1,000 1.39658 $1,396.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A99487CT-ND
Copy   A99487CT-ND
Quantity Available 5,073
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-338070-4

Copy   1-338070-4
Description CONN RCPT 14POS 0.1 TIN PCB R/A
Copy   CONN RCPT 14POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

14 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin

Copy   14 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Documents & Media
Datasheets 338070 Drawing
Environmental Information 1-338070-4 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
PCN Packaging Multiple Devices Width Change 25/Jan/2016
3D Drawings 1-338070-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.228" (5.80mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 13380704
A99487CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99487TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $1.11133

03:43:39 1/24/2019