Add To Favorites
1-338070-2 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.88900 $28.89
25 2.64840 $66.21
50 2.52800 $126.40
100 2.40750 $240.75
250 2.10660 $526.65
500 2.04640 $1,023.20
1,000 1.74546 $1,745.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A99486CT-ND
Copy   A99486CT-ND
Quantity Available 1,625
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-338070-2

Copy   1-338070-2
Description CONN RCPT 12POS 0.1 TIN PCB R/A
Copy   CONN RCPT 12POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin

Copy   12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.228" (5.80mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1-338728-2
  • TE Connectivity AMP Connectors
  • CONN HEADER SMD 12POS 2.54MM
  • Unit Price $1.12284
  • 1-338728-2-ND
You May Also Be Interested In
  • 1-338070-6 - TE Connectivity AMP Connectors | A99488CT-ND DigiKey Electronics
  • 1-338070-6
  • TE Connectivity AMP Connectors
  • CONN RCPT 16POS 0.1 TIN PCB R/A
  • Unit Price $3.44000
  • A99488CT-ND
  • 338070-6 - TE Connectivity AMP Connectors | A99483CT-ND DigiKey Electronics
  • 338070-6
  • TE Connectivity AMP Connectors
  • CONN RCPT 6POS 0.1 TIN PCB R/A
  • Unit Price $1.06000
  • A99483CT-ND
  • 338070-8 - TE Connectivity AMP Connectors | A99484CT-ND DigiKey Electronics
  • 338070-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 8POS 0.1 TIN PCB R/A
  • Unit Price $1.56000
  • A99484CT-ND
  • 338070-4 - TE Connectivity AMP Connectors | A99482CT-ND DigiKey Electronics
  • 338070-4
  • TE Connectivity AMP Connectors
  • CONN RCPT 4POS 0.1 TIN PCB R/A
  • Unit Price $0.97000
  • A99482CT-ND
Additional Resources
Standard Package ? 1
Other Names A99486CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99486TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.41584

12:34:54 1/20/2019